Part Details for 691314520117 by Wurth Elektronik
Overview of 691314520117 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691314520117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691314520117-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, 4 Min Qty: 45 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2231 | Buy Now |
DISTI #
710-691314520117
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 17Posi 10+/-10.5A Vertical RoHS: Compliant | 0 |
|
$4.3300 / $6.8500 | Order Now |
DISTI #
74395456
|
RS | Terminal block, 5.08mm pitch, close 45deg PCB header, 300VAC, 17 Pins | Wurth Elektronik 691314520117 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $4.0900 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 8 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for 691314520117
691314520117 CAD Models
691314520117 Part Data Attributes
|
691314520117
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691314520117
Wurth Elektronik
Serie 314 - 5.08mm Close PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |