-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 313 - 5.08mm Close Horizontal PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3756
|
Newark | Terminal Block, R/A Header, 12Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691313510012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$2.5300 / $3.4700 | Buy Now |
DISTI #
732-691313510012-ND
|
DigiKey | TERM BLOCK HDR 12P 90DEG 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
27 In Stock |
|
$2.1420 / $3.0500 | Buy Now |
DISTI #
710-691313510012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amp 12P Right Angle RoHS: Compliant | 105 |
|
$2.0300 / $3.0500 | Buy Now |
DISTI #
57F1590
|
Bürklin Elektronik | Pin header, 12 pole, pitch 5.08 mm, angled, green, 691313510012 Min Qty: 1 | 30 |
|
$2.1507 / $3.0585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691313510012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691313510012
Wurth Elektronik
Serie 313 - 5.08mm Close Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |