There are no models available for this part yet.
Overview of 691312510010 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 691312510010 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK1435
|
Newark | Terminal Block, R/A Header, 10Pos, Th |Wurth Elektronik 691312510010 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8300 | Buy Now | |
DISTI #
732-691312510010-ND
|
DigiKey | TERM BLOCK HDR 10P 90DEG 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
137 In Stock |
|
$1.5930 / $2.5100 | Buy Now | |
DISTI #
710-691312510010
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amps 10P Right Angle RoHS: Compliant | 64 |
|
$1.5900 / $2.5200 | Buy Now | |
DISTI #
57F1550
|
Bürklin Elektronik | Pin header, 10 pole, pitch 5.08 mm, angled, green, 691312510010 Min Qty: 1 | 30 |
|
$1.6027 / $2.5340 | Buy Now |
CAD Models for 691312510010 by Wurth Elektronik
Part Data Attributes for 691312510010 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|