Part Details for 691312410004 by Wurth Elektronik
Overview of 691312410004 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 691312410004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2843-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
117 In Stock |
|
$0.6270 / $1.0200 | Buy Now |
DISTI #
710-691312410004
|
Mouser Electronics | Headers & Wire Housings WR-TBL 300VAC 20A 4P Right Angle RoHS: Compliant | 201 |
|
$0.6260 / $1.0200 | Buy Now |
Part Details for 691312410004
691312410004 CAD Models
691312410004 Part Data Attributes:
|
691312410004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691312410004
Wurth Elektronik
Serie 3124 - 7.62mm Open Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |