-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3754
|
Newark | Terminal Block, Header, 7Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691311700107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$1.3300 / $1.6500 | Buy Now |
DISTI #
732-691311700107-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
61 In Stock |
|
$1.1350 / $1.4400 | Buy Now |
DISTI #
710-691311700107
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 7P Vertical RoHS: Compliant | 117 |
|
$1.1300 / $1.4400 | Buy Now |
DISTI #
57F1531
|
Bürklin Elektronik | Pin header, 7 pole, pitch 5 mm, straight, green, 691311700107 Min Qty: 1 | 40 |
|
$1.1431 / $1.4343 | Buy Now |
DISTI #
3767710
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 7POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$1.1999 / $1.5258 | Buy Now |
DISTI #
3767710
|
Farnell | TERMINAL BLOCK, HEADER, 7POS, TH RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 61 |
|
$1.0748 / $1.6487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691311700107
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311700107
Wurth Elektronik
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |