-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 311 - 5.08mm Close Vertical PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2059-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7742 In Stock |
|
$0.3264 / $0.4400 | Buy Now |
DISTI #
710-691311500103
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Vertical RoHS: Compliant | 2345 |
|
$0.3880 / $0.4400 | Buy Now |
DISTI #
57F1496
|
Bürklin Elektronik | Pin header, 3 pole, pitch 5.08 mm, straight, green, 691311500103 Min Qty: 1 | 50 |
|
$0.2876 / $0.4439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691311500103
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311500103
Wurth Elektronik
Serie 311 - 5.08mm Close Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |