Part Details for 691311400003 by Wurth Elektronik
Overview of 691311400003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 691311400003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2830-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
445 In Stock |
|
$0.4780 / $0.7300 | Buy Now |
DISTI #
710-691311400003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Vertical RoHS: Compliant | 500 |
|
$0.4680 / $0.7400 | Buy Now |
DISTI #
74396149
|
RS | Terminal block, 7.62mm pitch, open vertical PCB header, 3 pins | Wurth Elektronik 691311400003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$0.5380 / $0.7470 | Buy Now |
Part Details for 691311400003
691311400003 CAD Models
691311400003 Part Data Attributes
|
691311400003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311400003
Wurth Elektronik
Serie 3114 - 7.62mm Open Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |