Part Details for 691309310007 by Wurth Elektronik
Overview of 691309310007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691309310007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691309310007-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
440 In Stock |
|
$2.6020 / $3.3400 | Buy Now |
DISTI #
710-691309310007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 7P RoHS: Compliant | 0 |
|
$2.6000 / $3.3500 | Order Now |
DISTI #
74395041
|
RS | Terminal block, 3.81mm pitch, horizontal with coding finger, THT, 7 pins | Wurth Elektronik 691309310007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.6800 / $3.4800 | Buy Now |
Part Details for 691309310007
691309310007 CAD Models
691309310007 Part Data Attributes
|
691309310007
Wurth Elektronik
Buy Now
|
Compare Parts:
691309310007
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |