Part Details for 691304530009 by Wurth Elektronik
Overview of 691304530009 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304530009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13755-ND
|
DigiKey | WR-TBL SERIES 3045_5.08 MM_SCREW Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7670 | Buy Now |
DISTI #
710-691304530009
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 16A 9P Vertical RoHS: Compliant | 0 |
|
$9.9300 / $15.0200 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$14.6964 / $17.8740 | Buy Now | |
DISTI #
57F1344
|
Bürklin Elektronik | Socket header, 9 pole, pitch 5.08 mm, straight, green, 691304530009 Min Qty: 1 | 50 |
|
$10.0253 / $15.0433 | Buy Now |
DISTI #
3768009
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$10.3772 | Buy Now |
Part Details for 691304530009
691304530009 CAD Models
691304530009 Part Data Attributes:
|
691304530009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304530009
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |