Part Details for 69127-5127 by Molex
Overview of 69127-5127 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 69127-5127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2422
|
Newark | Insertion Blade |Molex 69127-5127 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.1300 / $713.8200 | Buy Now |
DISTI #
538-69127-5127
|
Mouser Electronics | Other Tools INSERTION BLADE *691 ION BLADE *691275127 RoHS: Compliant | 0 |
|
$666.2100 / $713.7800 | Order Now |
DISTI #
74930311
|
RS | INSERTION BLADE | Molex Incorporated 69127-5127 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5900 | RFQ |
|
Onlinecomponents.com | Insertion Blade for Connector RoHS: Compliant | 0 |
|
$820.5200 / $869.0100 | Buy Now |
Part Details for 69127-5127
69127-5127 CAD Models
69127-5127 Part Data Attributes
|
69127-5127
Molex
Buy Now
|
Compare Parts:
69127-5127
Molex
|
Samacsys Manufacturer | Molex |