Part Details for 691243300004 by Wurth Elektronik
Overview of 691243300004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691243300004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691243300004-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
870 In Stock |
|
$1.8460 / $3.0400 | Buy Now |
DISTI #
710-691243300004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3.81mm Pitch Rising Cage 4P RoHS: Compliant | 450 |
|
$1.8400 / $3.0400 | Buy Now |
DISTI #
74395184
|
RS | Terminal block, 3.81mm pitch, vertical, rising cage clamp, 30-16 AWG, 4 Pin | Wurth Elektronik 691243300004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.3600 / $3.0700 | Buy Now |
Part Details for 691243300004
691243300004 CAD Models
691243300004 Part Data Attributes
|
691243300004
Wurth Elektronik
Buy Now
|
Compare Parts:
691243300004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |