Part Details for 691243210004 by Wurth Elektronik
Overview of 691243210004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691243210004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691243210004-ND
|
DigiKey | 7.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
405 In Stock |
|
$1.7290 / $2.8400 | Buy Now |
DISTI #
710-691243210004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.00mm Pitch Rising Cage 4P RoHS: Compliant | 248 |
|
$1.7200 / $2.8400 | Buy Now |
DISTI #
74396233
|
RS | Terminal block, 7mm pitch, horizontal, rising cage clamp, 30-16 AWG, 4 Pin | Wurth Elektronik 691243210004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.2700 / $2.8700 | Buy Now |
Part Details for 691243210004
691243210004 CAD Models
691243210004 Part Data Attributes
|
691243210004
Wurth Elektronik
Buy Now
|
Compare Parts:
691243210004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |