Part Details for 691242510008 by Wurth Elektronik
Overview of 691242510008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691242510008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691242510008-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$2.5910 / $4.5700 | Buy Now |
DISTI #
710-691242510008
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 5.08mm Pitch Rising Cage 8P RoHS: Compliant | 49 |
|
$2.0400 / $2.5500 | Buy Now |
DISTI #
74395612
|
RS | Terminal block, 5.08mm pitch, horizontal, rising cage clamp, 12-30 AWG, 8 Pin | Wurth Elektronik 691242510008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.0300 / $2.5800 | Buy Now |