Part Details for 691242500005 by Wurth Elektronik
Overview of 691242500005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691242500005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691242500005-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
100 In Stock |
|
$1.9300 / $3.4000 | Buy Now |
DISTI #
710-691242500005
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 5.08mm Pitch Rising Cage 5P RoHS: Compliant | 100 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
74395748
|
RS | Terminal block, 5.08mm pitch, vertical, rising cage clamp, 12-30 AWG, 5 Pin | Wurth Elektronik 691242500005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for 691242500005
691242500005 CAD Models
691242500005 Part Data Attributes
|
691242500005
Wurth Elektronik
Buy Now
|
Compare Parts:
691242500005
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |