Part Details for 691231710004 by Wurth Elektronik
Overview of 691231710004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 691231710004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691231710004-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, DOUBLE L Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
83 In Stock |
|
$1.5750 / $2.8700 | Buy Now |
DISTI #
710-691231710004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Terminal block - Rising Cage - THT RoHS: Compliant | 195 |
|
$1.5700 / $2.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 14 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 691231710004
691231710004 CAD Models
691231710004 Part Data Attributes:
|
691231710004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691231710004
Wurth Elektronik
Serie 2317 - 5.00mm Double Level Horiz. Entry Modular w. Rising Cage WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |