-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 2184 - 7.62mm Horiz. Entry Modular WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3665
|
Newark | Terminal Block, Wtb, 3Way, 24-10Awg Rohs Compliant: Yes |Wurth Elektronik 691218410003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.8200 / $2.6600 | Buy Now |
DISTI #
732-691218410003-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$1.5220 / $2.3200 | Buy Now |
DISTI #
710-691218410003
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 30 A 3P Vertical RoHS: Compliant | 130 |
|
$1.5200 / $2.3300 | Buy Now |
DISTI #
74396126
|
RS | Terminal block, 7.62mm pitch, horizontal, rising cage clamp, 10-24 AWG, 3 Pin | Wurth Elektronik 691218410003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.8600 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691218410003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691218410003
Wurth Elektronik
Serie 2184 - 7.62mm Horiz. Entry Modular WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.3 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 691218410003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691218410003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7333-58 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7333-58 |
8PCV-03 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 691218410003 vs 8PCV-03 |
73803-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 73803-56 |
7333-F | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7333-F |
7383-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7383-47 |
7383-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7383-P |
7453-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7453-47 |
7433-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7433-C |
7433-49 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7433-49 |
7333-59 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 691218410003 vs 7333-59 |