-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 2143 - 3.81mm Horiz. Entry Modular WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3660
|
Newark | Terminal Block, Wtb, 3Way, 24-16Awg Rohs Compliant: Yes |Wurth Elektronik 691214310003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1756 |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
732-691214310003-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
979 In Stock |
|
$0.8550 / $1.2500 | Buy Now |
DISTI #
710-691214310003
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Terminal block - Rising Cage - THT RoHS: Compliant | 1091 |
|
$0.8540 / $1.2600 | Buy Now |
DISTI #
74395068
|
RS | Terminal block, 3.81mm pitch, horizontal, rising cage clamp, 24-16 AWG, 3 Pin | Wurth Elektronik 691214310003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.0100 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691214310003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691214310003
Wurth Elektronik
Serie 2143 - 3.81mm Horiz. Entry Modular WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |