-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 2109 - 2.54mm Horiz. Entry WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4335
|
Newark | Tb, Wire To Brd, R/A, 3Way, 18Awg Rohs Compliant: Yes |Wurth Elektronik 691210910003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$1.2700 / $1.7800 | Buy Now |
DISTI #
732-691210910003-ND
|
DigiKey | 2.54 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
497 In Stock |
|
$1.0530 / $1.5400 | Buy Now |
DISTI #
710-691210910003
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 2.54mm THT 3Pins 6A 150V 20mOhm RoHS: Compliant | 2357 |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
74394625
|
RS | Terminal blcok, 2.54mm pitch, rising cage clamp, PCB, horizontal, 30-18AWG, 3Pi | Wurth Elektronik 691210910003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.2400 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691210910003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691210910003
Wurth Elektronik
Serie 2109 - 2.54mm Horiz. Entry WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |