There are no models available for this part yet.
Overview of 691201620101 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 691201620101 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691201620101-ND
|
DigiKey | 10.16 MM TERMINAL BLOCK, 45 ENT Min Qty: 250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6360 | Buy Now | |
DISTI #
710-691201620101
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.16mm Pitch Rising Cage 1P RoHS: Compliant | 247 |
|
$3.7700 / $6.2100 | Buy Now |
CAD Models for 691201620101 by Wurth Elektronik
Part Data Attributes for 691201620101 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|