There are no models available for this part yet.
Overview of 691137910008 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691137910008 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691137910008-ND
|
DigiKey | 7.50 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
50 In Stock |
|
$2.4250 / $4.2700 | Buy Now | |
DISTI #
710-691137910008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 8P Wire Protector RoHS: Compliant | 22 |
|
$2.4200 / $4.2800 | Buy Now | |
DISTI #
74396043
|
RS | Terminal block, 7.5mm pitch, horizontal, pressure clamp, PCB, 8 Pins, GRN | Wurth Elektronik 691137910008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$3.3600 / $4.3700 | Buy Now |
CAD Models for 691137910008 by Wurth Elektronik
Part Data Attributes for 691137910008 by Wurth Elektronik
691137910008
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691137910008Wurth ElektronikVS
-