Part Details for 691102810004 by Wurth Elektronik
Overview of 691102810004 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691102810004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691102810004-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - WIRE PRO Min Qty: 1 Lead time: 17 Weeks Container: Box |
240 In Stock |
|
$2.1460 / $3.4800 | Buy Now |
DISTI #
710-691102810004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 10.0mm pitch Modular THT Blue Horizontal cable entry Wire Protector 10mm height 4P RoHS: Compliant | 240 |
|
$2.1400 / $3.4800 | Buy Now |
Part Details for 691102810004
691102810004 CAD Models
691102810004 Part Data Attributes
|
691102810004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691102810004
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |