-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691101810002-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - WIRE PRO Min Qty: 1 Lead time: 17 Weeks Container: Box |
373 In Stock |
|
$1.2400 / $2.0100 | Buy Now |
DISTI #
710-691101810002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 10.0mm pitch Modular THT Blue Horizontal cable entry Wire Protector 12.6mm height 2P RoHS: Compliant | 348 |
|
$1.2400 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691101810002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691101810002
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |