Part Details for 69082 by TE Connectivity
Overview of 69082 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2193
|
Newark | Hyp8 4/0-1000Mcm 26T Head |Amp Te Connectivity 69082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,081.0400 / $9,719.5500 | Buy Now |
DISTI #
69082-ND
|
DigiKey | DYNA-CRP HD AMPOWER 400-1000M Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10,031.7100 | Buy Now |
DISTI #
69082
|
Avnet Americas | Hydraulic Head Portable Crimp Tools for AMPOWER Quick Disconnect Terminals - Bulk (Alt: 69082) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,371.5810 / $10,074.2750 | Buy Now |
DISTI #
571-69082
|
Mouser Electronics | Crimpers / Crimping Tools DYNA-CRP HD400-1000M PWR CRIMP TOOL | 0 |
|
$9,932.1800 | Order Now |
DISTI #
AMP69082
|
Heilind Electronics | DYNA-CRP HD AMPOWER 400-1000M | Americas - 0 in Stock |
|
$9,577.6560 / $10,641.8400 | Buy Now |
|
Onlinecomponents.com | HYP8 4/0-1000MCM 26T HEAD | 0 |
|
$9,042.1700 / $9,319.6600 | Buy Now |
DISTI #
AMP69082
|
Interstate Connecting Components | DYNA-CRP HD AMPOWER 400-1000M | 0 |
|
$9,577.6560 / $10,641.8400 | Buy Now |
DISTI #
69082
|
Avnet Abacus | Hydraulic Head Portable Crimp Tools for AMPOWER Quick Disconnect Terminals (Alt: 69082) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HYP8 4/0-1000MCM 26T HEAD | 0 |
|
$9,042.1700 / $9,319.6600 | Buy Now |
Part Details for 69082
69082 CAD Models
69082 Part Data Attributes:
|
69082
TE Connectivity
Buy Now
|
Compare Parts:
69082
TE Connectivity
Special Order: DYNA-CRP HD AMPOWER 400-1000M Die Sets Type:Removable/Interchangeable;Power Type:Hydraulic (8,200 psi) Removable/Interchangeable Hydraulic (8,200 psi) | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |