There are no models available for this part yet.
Overview of 690482-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 690482-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H3715
|
Newark | Front Shear Plate |Amp Te Connectivity 690482-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.0000 / $159.0000 | Buy Now | |
DISTI #
690482-3-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$139.1276 / $158.3200 | Buy Now | |
DISTI #
3937-690482-3-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
690482-3
|
Avnet Americas | AMP690482-3 - Bulk (Alt: 690482-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 3 Factory Stock |
|
$118.0000 / $142.0000 | Buy Now | |
DISTI #
571-690482-3
|
Mouser Electronics | Wire Stripping & Cutting Tools FRONT SHEAR PLATE | 0 |
|
$112.2500 / $156.0600 | Order Now | |
Future Electronics | FRONT SHEAR PLATE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$112.2000 / $117.8100 | Buy Now | ||
DISTI #
AMP690482-3
|
Heilind Electronics | FRONT SHEAR PLATE | Americas - 0 in Stock |
|
$100.0000 / $188.6793 | Buy Now | |
Onlinecomponents.com | FRONT SHEAR PLATE RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$86.6200 / $155.1600 | Buy Now | ||
DISTI #
77310847
|
Verical | Front Shear Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$156.4118 | Buy Now | |
DISTI #
690482-3
|
TTI | Wire Stripping & Cutting Tools FRONT SHEAR PLATE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.3900 / $153.4300 | Buy Now |
CAD Models for 690482-3 by TE Connectivity
Part Data Attributes for 690482-3 by TE Connectivity
690482-3
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
690482-3TE ConnectivityVS
-