There are no models available for this part yet.
Overview of 690464-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-464HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 64 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 690464-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H3668
|
Newark | Shear Plate-Rear |Amp Te Connectivity 690464-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.7900 / $262.1900 | Buy Now | |
DISTI #
3937-690464-1-ND
|
DigiKey | SHEAR PLATE-REAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$302.4360 / $444.7600 | Buy Now | |
DISTI #
690464-1-ND
|
DigiKey | SHEAR PLATE-REAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.4400 | Buy Now | |
DISTI #
690464-1
|
Avnet Americas | SHEAR PLATE-REAR - Bulk (Alt: 690464-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 5 Factory Stock |
|
$197.0600 / $237.1400 | Buy Now | |
DISTI #
571-690464-1
|
Mouser Electronics | Wire Stripping & Cutting Tools SHEAR PLATE-REAR | 0 |
|
$217.5300 / $235.0600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$203.6600 | Buy Now | ||
DISTI #
AMP690464-1
|
Heilind Electronics | SHEAR PLATE-REAR | Americas - 0 in Stock |
|
$167.0000 / $265.0794 | Buy Now | |
Onlinecomponents.com | SHEAR PLATE-REAR | 5 Factory Stock |
|
$153.3100 / $242.1500 | Buy Now | ||
DISTI #
AMP690464-1
|
Interstate Connecting Components | SHEAR PLATE-REAR | 0 |
|
$167.0000 / $265.0794 | Buy Now | |
Powell Electronics | SHEAR PLATE-REAR Min Qty: 1 | 3 |
|
$174.7100 / $256.9200 | Buy Now |