Part Details for 690463-6 by TE Connectivity
Overview of 690463-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 690463-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3667
|
Newark | Floating Shear, Rear |Amp Te Connectivity 690463-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.2600 / $624.8600 | Buy Now |
DISTI #
3937-690463-6-ND
|
DigiKey | FLOATING SHEAR, REAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$757.0360 / $1,113.2900 | Buy Now |
DISTI #
690463-6-ND
|
DigiKey | FLOATING SHEAR, REAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$602.9700 | Buy Now |
DISTI #
690463-6
|
Avnet Americas | FLOATING SHEAR, REAR - Bulk (Alt: 690463-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 7 Factory Stock |
|
$469.6400 / $565.1600 | Buy Now |
DISTI #
571-690463-6
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR REAR ASSY APPLICATOR TOOL | 0 |
|
$577.4300 / $588.1100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$493.9100 | Buy Now |
DISTI #
AMP690463-6
|
Heilind Electronics | FLOATING SHEAR 2151431-1 | Americas - 0 in Stock |
|
$398.0000 / $612.3077 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR, REAR RoHS: Compliant | 7 Factory Stock |
|
$365.3600 / $568.6900 | Buy Now |
DISTI #
AMP690463-6
|
Interstate Connecting Components | FLOATING SHEAR 2151431-1 | 0 |
|
$398.0000 / $612.3077 | Buy Now |
|
Powell Electronics | FLOATING SHEAR, REAR Min Qty: 1 | 5 |
|
$416.3700 / $612.3100 | Buy Now |
Part Details for 690463-6
690463-6 CAD Models
690463-6 Part Data Attributes
|
690463-6
TE Connectivity
Buy Now
|
Compare Parts:
690463-6
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |