Part Details for 690403-8 by TE Connectivity
Overview of 690403-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-403-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
93690-403-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
10106269-0403002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4LP 12S |
Price & Stock for 690403-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3605
|
Newark | Crimper Insul F |Amp Te Connectivity 690403-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-690403-8-ND
|
DigiKey | CRIMPER INSUL F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2266-690403-8-ND
|
DigiKey | CRIMPER INSUL F Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now |
DISTI #
690403-8-ND
|
DigiKey | CRIMPER INSUL F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
690403-8
|
Avnet Americas | AMP690403-8 - Bulk (Alt: 690403-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-690403-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL F | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP690403-8
|
Heilind Electronics | CRIMPER INSUL F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER INSUL F |
1 Partner Stock 6 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
65674652
|
Verical | Crimper Insulation F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.3400 | Buy Now |
DISTI #
6904038-TEC
|
TME | 690403-8 Min Qty: 1 | 1 |
|
$254.8458 / $254.8460 | Buy Now |