-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Female SMT Straight Connector with Latch and with Polarization WR-MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
690367290476 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1400
|
Newark | Wire-To-Board Connector, Wr-Mm Series, Surface Mount, Receptacle, 4, 2.54 Mm, Tin Plated Contacts Ro... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1057 |
|
$0.8300 | Buy Now |
DISTI #
732-4883-1-ND
|
DigiKey | CONN RCPT 4POS 0.1 TIN SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
709 In Stock |
|
$0.5975 / $0.6000 | Buy Now |
DISTI #
710-690367290476
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mmFeml SMT 4Pin W/Ltch & Polztn RoHS: Compliant | 914 |
|
$0.6830 / $0.6900 | Buy Now |
DISTI #
71070011
|
RS | 6903 Series 1.27mm, 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Surface Mount | Wurth Elektronik 6... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690367290476
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690367290476
Wurth Elektronik
Female SMT Straight Connector with Latch and with Polarization WR-MM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.207 inch | |
Body Length | 0.381 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |