There are no models available for this part yet.
Overview of 690207102072 by Wurth Electronics Midcom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 690207102072 by Wurth Electronics Midcom
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71069976
|
RS | 6902 Series 1.27mm, 2.54mm Pitch Through Hole IDC Connector, Male, 20 Way, 2 Row | Wurth Electronics 690207102072 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 | RFQ |