-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 11B SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3146
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 690189-000 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0300 / $154.8700 | Buy Now |
DISTI #
690189-000
|
Avnet Americas | TXR40AC00-1006AI - Bulk (Alt: 690189-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$53.4490 / $99.0015 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Box | 0Box |
|
$94.5400 | Buy Now |
DISTI #
RYCTXR40AC00-1006AI
|
Heilind Electronics | 690189-000 | Americas - 0 in Stock |
|
$98.0597 / $115.7015 | Buy Now |
|
Onlinecomponents.com | TXR40AC00-1006AI RoHS: Compliant | 0 |
|
$94.9600 / $179.9600 | Buy Now |
DISTI #
RYCTXR40AC00-1006AI
|
Interstate Connecting Components | 690189-000 | 0 |
|
$98.0597 / $115.7015 | Buy Now |
|
Powell Electronics | Tinel-Lock Min Qty: 25 | 42 |
|
$62.6600 / $119.2600 | Buy Now |
DISTI #
690189-000
|
Avnet Abacus | TXR40AC00-1006AI (Alt: 690189-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-1006AI RoHS: Compliant | 0 |
|
$94.9600 / $179.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690189-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
690189-000
TE Connectivity
CONN BACKSHELL ADPT SZ 11B SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |