Part Details for 69018-6260 by Molex
Overview of 69018-6260 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6260IMS#PBF | Analog Devices | 4x 1.3MHz, 20µA Pwr Eff R2R I/ | |
LTC6260IMS#TRPBF | Analog Devices | 4x 1.3MHz, 20µA Pwr Eff R2R I/ | |
ADIS16260BCCZ | Analog Devices | Wide Bandwidth Programmable Gy |
Price & Stock for 69018-6260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2269
|
Newark | Receptical 4 Cond |Molex 69018-6260 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7900 / $38.3300 | Buy Now |
DISTI #
538-69018-6260
|
Mouser Electronics | Crimpers / Crimping Tools RECEPTICAL 4 COND RECEPTICAL 4 COND | 0 |
|
$34.8300 / $39.7200 | Order Now |
DISTI #
74930261
|
RS | RECEPTICAL 4 COND | Molex Incorporated 69018-6260 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.1100 / $53.9300 | Buy Now |
Part Details for 69018-6260
69018-6260 CAD Models
69018-6260 Part Data Attributes
|
69018-6260
Molex
Buy Now
|
Compare Parts:
69018-6260
Molex
|
Samacsys Manufacturer | Molex |