Part Details for 69008-0270 by Molex
Overview of 69008-0270 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1690-08 | Renesas Electronics Corporation | Low-Power Off-line Digital PWM Controller | |
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 69008-0270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2217
|
Newark | Hand Crimper, n/A Cable |Molex 69008-0270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.1200 / $321.2300 | Buy Now |
DISTI #
538-69008-0270
|
Mouser Electronics | Other Tools CHANGEHEAD 0332 200 332 20000 *690080270 | 0 |
|
$299.8000 / $331.9100 | Order Now |
DISTI #
74930235
|
RS | CHANGEHEAD 0332 20000 690080270 | Molex Incorporated 69008-0270 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8,292.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$370.2400 / $391.1000 | Buy Now |
Part Details for 69008-0270
69008-0270 CAD Models
69008-0270 Part Data Attributes
|
69008-0270
Molex
Buy Now
Datasheet
|
Compare Parts:
69008-0270
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINATOR DIE MODULE | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |