69 19MM by: 3M Interconnect

Part Details for 69 19MM by 3M Interconnect

Overview of 69 19MM by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 69 19MM

Part # Distributor Description Stock Price Buy
DISTI # 46WX1861
Newark Tape, Glass Cloth, 32.9M X 19.05Mm, Tape Type:Electrical Insulation, Tape Backing Material:Glass Cloth, Tape Width - Metric:19Mm, Tape Width - Imperial:0.75", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Tape Rohs Compliant: Na |3M 69 19MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 28
  • 1 $62.0400
  • 10 $59.5100
  • 20 $54.1300
  • 50 $51.6000
  • 100 $48.7500
$48.7500 / $62.0400 Buy Now

Part Details for 69 19MM

69 19MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

69 19MM Part Data Attributes

69 19MM 3M Interconnect
Buy Now
Compare Parts:
69 19MM 3M Interconnect
Samacsys Manufacturer 3M
Samacsys Modified On 2019-12-09 07:03:12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69 19MM by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69 19MM by 3M Interconnect

Select Manufacturer
Which Manufacturer of 69 19MM would you like to use for your alert(s)?
  • Please alert me when 69 19MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 69 19MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69 19MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 69 19MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69 19MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69 19MM by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: