Part Details for 68XR5K by TT Electronics Resistors
Overview of 68XR5K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68XR5K
68XR5K CAD Models
68XR5K Part Data Attributes
|
68XR5K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
68XR5K
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.22 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 68XR5K
This table gives cross-reference parts and alternative options found for 68XR5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68XR5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68XR5K | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS | 68XR5K vs 68XR5K |
68XR5KLF | TT electronics / BI Technologies | $1.5784 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 68XR5K vs 68XR5KLF |