Part Details for 68XR10KLF by TT Electronics plc
Overview of 68XR10KLF by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68XR10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-68XR10KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" Squ 10K 10% RoHS: Compliant | 784 |
|
$0.9930 / $2.3900 | Buy Now |
DISTI #
68XR10KLF
|
TTI | Trimmer Resistors - Through Hole 3/8" Squ 10K 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 9040 In Stock |
|
$0.9700 / $1.5000 | Buy Now |
|
NexGen Digital | 181 |
|
RFQ |
Part Details for 68XR10KLF
68XR10KLF CAD Models
68XR10KLF Part Data Attributes
|
68XR10KLF
TT Electronics plc
Buy Now
|
Compare Parts:
68XR10KLF
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |