Part Details for 68WR50K by TT electronics / BI Technologies
Overview of 68WR50K by TT electronics / BI Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68WR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M4014
|
Newark | Trimmer Potentiometer, 50Kohm 20Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 68WR50K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 1509 |
|
$0.7140 / $1.7000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 316 |
|
$1.2580 / $2.7200 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 268 |
|
$0.8568 / $2.1420 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 207 |
|
$1.4436 / $2.8872 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 89 |
|
$0.6195 / $2.0650 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±%, 100ppm | 85 |
|
$1.9200 / $3.8400 | Buy Now |
Part Details for 68WR50K
68WR50K CAD Models
68WR50K Part Data Attributes
|
68WR50K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
68WR50K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50000ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 3824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.22 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Size Code | 3824 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 68WR50K
This table gives cross-reference parts and alternative options found for 68WR50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68WR50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68WR500K | Potentiometer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), | TT Electronics Resistors | 68WR50K vs 68WR500K |
68WR50KLF | Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68WR50K vs 68WR50KLF |
68WR50LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 68WR50K vs 68WR50LF |
68WR50 | Trimmer, Cermet, 0.5W, 50ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68WR50K vs 68WR50 |
68WR500 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 500ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 68WR50K vs 68WR500 |
68WR50K | Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68WR50K vs 68WR50K |
68WR500KLF | Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68WR50K vs 68WR500KLF |