There are no models available for this part yet.
Overview of 68WFR50KLFAP by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 68WFR50KLFAP by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y1254
|
Newark | Trimmer Sealed : Multi-Turn/Ammo Rohs Compliant: Yes |Tt Electronics/bi Technologies 68WFR50KLFAP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.0400 | Buy Now | |
DISTI #
68WFR50KLFAP-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN TOP Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2908 | Buy Now | |
Future Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$0.9230 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9740 / $1.4200 | Buy Now | ||
DISTI #
000000000001499122
|
Sager | Trimmer Resistors - Through Hole 1/2W 50K Ohms 10% MULTI TURN Min Qty: 1000 | 0 |
|
$0.9558 | Buy Now |