Part Details for 68R3-110DC-SCO by Sigma Designs
Overview of 68R3-110DC-SCO by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68R3-110DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay - 110VDC - 10K Ohm - 40A - 3PDT - 38.5x35.5x56.2mm. RoHS: Compliant |
18 In Stock |
|
$49.5100 / $160.6600 | Buy Now |