Part Details for 68PR100 by TT electronics / BI Technologies
Overview of 68PR100 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68PR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 9.53 X 6.22mm) Pin Thru-Hole Box |
16 In Stock |
|
$0 | Buy Now |
DISTI #
1157034
|
Jameco Electronics | 3/8" Square 100Ω, 1/2W 25-Turn Trimming Potentiometer Min Qty: 1 Container: Each | 1015 |
|
$0.4500 / $0.6900 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 200V, 10±%, 100ppm | 126 |
|
$1.0200 / $1.7000 | Buy Now |
Part Details for 68PR100
68PR100 CAD Models
68PR100 Part Data Attributes
|
68PR100
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
68PR100
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.22 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 68PR100
This table gives cross-reference parts and alternative options found for 68PR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68PR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68PR10 | Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68PR100 vs 68PR10 |
68PR10KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 10000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 68PR100 vs 68PR10KLF |
68PR10 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 68PR100 vs 68PR10 |
68PR100 | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68PR100 vs 68PR100 |
68PR100LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 68PR100 vs 68PR100LF |
68PR10K | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 10000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 68PR100 vs 68PR10K |
68PR10KLF | Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68PR100 vs 68PR10KLF |
68PR100LF | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68PR100 vs 68PR100LF |