Part Details for 68F2-24DC-SCO by Sigma Designs
Overview of 68F2-24DC-SCO by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF3068F25V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), FQFP, / |
Price & Stock for 68F2-24DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 5A DPDT (( 53.98mm 37.29mm 35.33mm)) Stud Industrial Relay RoHS: Compliant |
4 In Stock |
|
$36.4500 / $130.3000 | Buy Now |