There are no models available for this part yet.
Overview of 68B-305-4 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 68B-305-4 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC2149
|
Newark | Hall Effect Switch, Rocker, 5V, Cable, No. Of Axes:-, Supply Voltage Max:5V, Center Voltage:-, No. Of Switch Positions:3 Position, Supply Current:20Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 68B-305-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5700 / $98.4500 | Buy Now | |
DISTI #
GH7900-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5860 | Buy Now | |
DISTI #
68B-305-4
|
Avnet Americas | Joystick with Hall Effect Rocker Switch Purple Accent 5V 4Inch Cable with Deutsch Connector - Bulk (Alt: 68B-305-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7068 / $85.0644 | Buy Now | |
DISTI #
706-68B-305-4
|
Mouser Electronics | Joysticks 68B-305-4 RoHS: Compliant | 0 |
|
$101.6800 | Order Now | |
DISTI #
71103050
|
RS | Switch, Hall Effect Paddle, Purple, No etent/Latching, 4 Inch Cable W/Deutch Conn, 5V | Grayhill 68B-305-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0900 / $94.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$79.2800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$126.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$102.7400 / $143.9200 | Buy Now | ||
DISTI #
68B3054-GRA
|
TME | 68B-305-4 Min Qty: 1 | 1 |
|
$135.2297 / $135.2300 | Buy Now | |
DISTI #
000000000006070725
|
Sager | Rocker Switches 68B-305-4 Min Qty: 1 | 0 |
|
$84.9400 / $111.2000 | Buy Now |
CAD Models for 68B-305-4 by Grayhill Inc
Part Data Attributes for 68B-305-4 by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Grayhill
|
Switch Type
|
ROCKER SWITCH
|