Part Details for 68B-205-4 by Grayhill Inc
Overview of 68B-205-4 by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68B-205-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2145
|
Newark | Hall Effect Switch, Rocker, 5V, Cable, No. Of Axes:-, Supply Voltage Max:5V, Center Voltage:-, No. Of Switch Positions:3 Position, Supply Current:20Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 68B-205-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5800 / $113.9800 | Buy Now |
DISTI #
GH7897-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$93.4462 / $131.1800 | Buy Now |
DISTI #
68B-205-4
|
Avnet Americas | Joystick with Hall Effect Rocker Switch Blue Accent 5V 4Inch Cable with Deutsch Connector - Bulk (Alt: 68B-205-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7068 / $85.0644 | Buy Now |
DISTI #
706-68B-205-4
|
Mouser Electronics | Joysticks 68B-205-4 RoHS: Compliant | 7 |
|
$108.0800 / $129.4200 | Buy Now |
DISTI #
71103046
|
RS | Switch, Hall Effect Paddle, Blue, No etent/Latching, 4 Inch Cable w/Deutch Conn, 5V | Grayhill 68B-205-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6300 / $109.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$79.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$126.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$108.4700 / $129.9400 | Buy Now |
DISTI #
68016993
|
Verical | Joysticks 20mA 5.5VDC Cable with Connector Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$105.0500 | Buy Now |
DISTI #
68B-205-4
|
Avnet Americas | Joystick with Hall Effect Rocker Switch Blue Accent 5V 4Inch Cable with Deutsch Connector - Bulk (Alt: 68B-205-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7068 / $85.0644 | Buy Now |