Part Details for 68A225Q-H9S-02C by Grayhill Inc
Overview of 68A225Q-H9S-02C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68A225Q-H9S-02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2140
|
Newark | Rotary Encoder, 100Rpm, 4.5V-5.5V, Encoder Technology:Magnetic, Encoder Type:Incremental, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 68A225Q-H9S-02C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $67.7400 | Buy Now |
DISTI #
136-68A225Q-H9S-02C-ND
|
DigiKey | 68A225Q-H9S-02C Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0356 | Buy Now |
DISTI #
68A225Q-H9S-02C
|
Avnet Americas | 68A225Q-H9S-02C - Bulk (Alt: 68A225Q-H9S-02C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9920 / $39.3276 | Buy Now |
DISTI #
706-68A225Q-H9S-02C
|
Mouser Electronics | Encoders 68A225Q-H9S-02C RoHS: Compliant | 0 |
|
$43.0300 / $56.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.4600 | Buy Now |
|
Onlinecomponents.com | Hall Effect Encoder, Rotational Output: Quadrature, Rotational Positions - Deck | Grayhill 68A225Q-H9S-02C RoHS: Compliant |
9 In Stock |
|
$45.5400 / $76.9800 | Buy Now |
DISTI #
83149795
|
Verical | Magnetic Encoder Rotary Incremental Flat 0.025N.m Straight Quadrature Digital Square Wave Panel Mount Cable 16PPR Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 8 |
|
$61.3860 / $100.0740 | Buy Now |
DISTI #
000000000005622394
|
Sager | Encoders 68A225Q-H9S-02C Min Qty: 1 | 0 |
|
$35.4100 / $51.3800 | Buy Now |
|
Master Electronics | Hall Effect Encoder, Rotational Output: Quadrature, Rotational Positions - Deck | Grayhill 68A225Q-H9S-02C RoHS: Compliant |
9 In Stock |
|
$45.5400 / $76.9800 | Buy Now |
Part Details for 68A225Q-H9S-02C
68A225Q-H9S-02C CAD Models
68A225Q-H9S-02C Part Data Attributes
|
68A225Q-H9S-02C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
68A225Q-H9S-02C
Grayhill Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Terminal Finish | Tin (Sn) |