There are no models available for this part yet.
Overview of 68PR500KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 68PR500KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y1243
|
Newark | Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 68PR500KLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9950 | Buy Now | |
DISTI #
68PR500KLF-ND
|
DigiKey | TRIMMER 500KOHM 0.5W PC PIN SIDE Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2362 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$0.8840 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 9.53 X 6.22mm) Pin Thru-Hole Box RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now | ||
DISTI #
000000000001499080
|
Sager | Trimmer Resistors - Through Hole 1/2W 500K Ohms 10% MULTI TURN Min Qty: 1000 | 0 |
|
$0.9154 / $0.9394 | Buy Now |
CAD Models for 68PR500KLF by TT electronics / BI Technologies
Part Data Attributes for 68PR500KLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
4.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.22 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
500000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7200 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for 68PR500KLF
This table gives cross-reference parts and alternative options found for 68PR500KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68PR500KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68PR500LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 500ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 68PR500KLF vs 68PR500LF |
68PR500LF | Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68PR500KLF vs 68PR500LF |
68PR50 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 68PR500KLF vs 68PR50 |
68PR50KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 68PR500KLF vs 68PR50KLF |
68PR50 | Trimmer, Cermet, 0.5W, 50ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68PR500KLF vs 68PR50 |
68PR50LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 68PR500KLF vs 68PR50LF |