Part Details for 68B-22A-4 by Grayhill Inc
Overview of 68B-22A-4 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for 68B-22A-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8955
|
Newark | 68B-22A-4 |Grayhill 68B-22A-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0200 / $149.9700 | Buy Now |
DISTI #
136-68B-22A-4-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2608 | Buy Now |
DISTI #
68B-22A-4
|
Avnet Americas | Joystick with Hall Effect Rocker Switch Blue Accent 5V 4Inch Cable with Deutsch Connector - Bulk (Alt: 68B-22A-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1464 / $87.0529 | Buy Now |
DISTI #
706-68B-22A-4
|
Mouser Electronics | Joysticks 68B-22A-4 RoHS: Compliant | 0 |
|
$95.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$81.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.5400 / $141.2600 | Buy Now |
DISTI #
000000000006070724
|
Sager | Rocker Switches 68B-22A-4 Min Qty: 1 | 0 |
|
$86.9300 / $113.7500 | Buy Now |