Part Details for 689LBA010M2DH by Cornell Dubilier Electronics Inc
Overview of 689LBA010M2DH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 689LBA010M2DH
689LBA010M2DH CAD Models
689LBA010M2DH Part Data Attributes
|
689LBA010M2DH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
689LBA010M2DH
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.94 mΩ | |
Leakage Current | 2.4739 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Tan Delta | 0.9 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 689LBA010M2DH
This table gives cross-reference parts and alternative options found for 689LBA010M2DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 689LBA010M2DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1683LBM3050LKN2850 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 1683LBM3050LKN2850 |
1683LBM3050LKN3810 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 1683LBM3050LKN3810 |
1683LBM3050LKN1810 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 1683LBM3050LKN1810 |
8683LBM3050LKN78E0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 8683LBM3050LKN78E0 |
2683LBM3050LKN4850 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 2683LBM3050LKN4850 |
8683LBM3050LKN58F0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 8683LBM3050LKN58F0 |
2683LBM3050LKN5850 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 2683LBM3050LKN5850 |
ELH689M010AS6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | KEMET Corporation | 689LBA010M2DH vs ELH689M010AS6AV |
8683LBM3050LKN08E0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 8683LBM3050LKN08E0 |
8683LBM3050LKN48F0 | CAP,AL2O3,68MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 689LBA010M2DH vs 8683LBM3050LKN48F0 |