Part Details for 689141-1 by TE Connectivity
Overview of 689141-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 689141-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3555
|
Newark | Insertion Tool |Amp Te Connectivity 689141-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$863.1000 / $989.1000 | Buy Now |
DISTI #
A121414-ND
|
DigiKey | INSERTION TOOL Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$743.7500 | Buy Now |
DISTI #
689141-1
|
Avnet Americas | INSERTION TOOL - Bulk (Alt: 689141-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$743.4000 / $894.6000 | Buy Now |
DISTI #
571-689141-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL RoHS: Compliant | 1 |
|
$881.9800 / $913.4400 | Buy Now |
DISTI #
V99:2348_11737080
|
Arrow Electronics | Insertion Tool Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2025 | Americas - 3 |
|
$95.1300 / $136.4401 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$768.3000 | Buy Now |
DISTI #
AMP689141-1
|
Heilind Electronics | INSERTION TOOL | Americas - 0 in Stock |
|
$829.1912 / $954.5455 | Buy Now |
|
Onlinecomponents.com | INSERTION TOOL RoHS: Compliant | 0 |
|
$750.8100 / $887.2400 | Buy Now |
DISTI #
39807591
|
Verical | Insertion Tool Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 3 |
|
$136.4401 | Buy Now |
DISTI #
AMP689141-1
|
Interstate Connecting Components | INSERTION TOOL | 0 |
|
$829.1912 / $954.5455 | Buy Now |
Part Details for 689141-1
689141-1 CAD Models
689141-1 Part Data Attributes
|
689141-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
689141-1
TE Connectivity
Tool And Machinery, Insertion Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | INSERTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |