Part Details for 68907-203CT by Amphenol Communications Solutions
Overview of 68907-203CT by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68907-203CT
68907-203CT CAD Models
68907-203CT Part Data Attributes
|
68907-203CT
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68907-203CT
Amphenol Communications Solutions
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD (4) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68907-203CT
This table gives cross-reference parts and alternative options found for 68907-203CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68907-203CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-00-03-1-Y0-8-315-LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68907-203CT vs 8614-00-03-1-Y0-8-315-LF |
42375-1651 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68907-203CT vs 42375-1651 |
8614-00-03-1-Y0-9-315-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68907-203CT vs 8614-00-03-1-Y0-9-315-LF |
68033-3 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68907-203CT vs 68033-3 |
8614-00-03-1-Y0-8-319-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68907-203CT vs 8614-00-03-1-Y0-8-319-LF |
8614-00-03-1-Y0-2-323-LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68907-203CT vs 8614-00-03-1-Y0-2-323-LF |
68717-3 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68907-203CT vs 68717-3 |
90719-603 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68907-203CT vs 90719-603 |
78290-003HLF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68907-203CT vs 78290-003HLF |
22-58-4037 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68907-203CT vs 22-58-4037 |