Part Details for 688A04210A01E06 by EDAC Inc
Overview of 688A04210A01E06 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 688A04210A01E06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6638
|
Newark | Cbl Assy, Mag 6P Rcpt-Free End, 23.7", Connector Type A:Magnetic 4 Position Receptacle, Connector Type B:Free End, Current Rating:2A, Cable Length - Metric:600Mm, Cable Length - Imperial:23.7", Additional Connector:-, Jacket Color:- Rohs Compliant: Yes |Edac 688A04210A01E06 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-688A04210A01E06-ND
|
DigiKey | POGO CONTACT MAGNETIC FEMALE CAB Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.5011 | Buy Now |
DISTI #
587-688A04210A01E06
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Female cable asmbly 4 contacts 2A 5u'' gold plated Blk Cabl 600mm RoHS: Compliant | 0 |
|
$23.1400 / $24.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.7700 / $43.5000 | Buy Now |