Part Details for 6883-700 by TE Connectivity
Overview of 6883-700 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6688-3000EBZ | Analog Devices | Eval Bd for AD6688-3000 | |
UPD168830MA-6A5-E1-A | Renesas Electronics Corporation | ICs for LED Lighting, , / | |
HI4-0546/883 | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection |
Part Details for 6883-700
6883-700 CAD Models
6883-700 Part Data Attributes
|
6883-700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6883-700
TE Connectivity
2000MHz - 10000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 24 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |